B3CQ3RBG-02DX001H4U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3CQ3RBG-02DX001H4U1930

DigiKey Part Number
3147-B3CQ3RBG-02DX001H4U1930TR-ND - Tape & Reel (TR)
3147-B3CQ3RBG-02DX001H4U1930CT-ND - Cut Tape (CT)
3147-B3CQ3RBG-02DX001H4U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B3CQ3RBG-02DX001H4U1930
Description
LED RGB DIFFUSED SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.5V Green, 2.7V Blue 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.95mm
Voltage - Forward (Vf) (Typ)
2V Red, 2.5V Green, 2.7V Blue
Current - Test
2mA Red, 2mA Green, 2mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
0.95mm L x 0.95mm W
Height (Max)
0.35mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17231 €689,24 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €