Similar

M24128-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15354-2-ND - Tape & Reel (TR) 497-15354-1-ND - Cut Tape (CT) 497-15354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24128-DRMF3TG/K |
Description | IC EEPROM 128KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24128-DRMF3TG/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16K x 8 | Supplier Device Package 8-UFDFPN (2x3) |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC128T-E/MNY | Microchip Technology | 1.558 | 24LC128T-E/MNYCT-ND | 0,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,97700 € | 9,77 € |
| 25 | 0,95080 € | 23,77 € |
| 50 | 0,93020 € | 46,51 € |
| 100 | 0,90930 € | 90,93 € |
| 250 | 0,88172 € | 220,43 € |
| 500 | 0,86082 € | 430,41 € |
| 1.000 | 0,84003 € | 840,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,81278 € | 2.031,95 € |
| 5.000 | 0,79245 € | 3.962,25 € |
| 7.500 | 0,78070 € | 5.855,25 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



