Similar
Similar
Similar
Similar
Similar
Similar
Similar

M24128-BFMB6TG | |
|---|---|
DigiKey Part Number | M24128-BFMB6TG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M24128-BFMB6TG |
Description | IC EEPROM 128KBIT I2C 8UFDFPN |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24128-BFMB6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 16K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA128T-I/MNY | Microchip Technology | 32.287 | 24AA128T-I/MNYCT-ND | 0,74000 € | Similar |
| 24FC128T-I/MNY | Microchip Technology | 3.080 | 150-24FC128T-I/MNYCT-ND | 0,46000 € | Similar |
| 24LC128T-E/MNY | Microchip Technology | 1.558 | 24LC128T-E/MNYCT-ND | 0,80000 € | Similar |
| 24LC128T-I/MNY | Microchip Technology | 7.575 | 24LC128T-I/MNYCT-ND | 0,74000 € | Similar |
| AT24C128C-MAHM-T | Microchip Technology | 3.346 | AT24C128C-MAHM-TCT-ND | 0,40000 € | Similar |




