Similar
Similar

LS404CD | |
|---|---|
DigiKey Part Number | LS404CD-ND |
Manufacturer | |
Manufacturer Product Number | LS404CD |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LS404CD Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 23 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS514IDT | STMicroelectronics | 807 | 497-8119-1-ND | 1,57000 € | Direct |
| AS324AMTR-E1 | Diodes Incorporated | 3.494 | 31-AS324AMTR-E1CT-ND | 0,65000 € | Similar |
| AS324MTR-E1 | Diodes Incorporated | 3.098 | AS324MTR-E1DICT-ND | 0,63000 € | Similar |



