Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LS204CD | |
|---|---|
DigiKey Part Number | LS204CD-ND |
Manufacturer | |
Manufacturer Product Number | LS204CD |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
EDA/CAD Models | LS204CD Models |
Category | Current - Supply 800µA |
Mfr | Current - Output / Channel 23 mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1.114 | 505-AD706ARZ-ND | 7,97000 € | Similar |
| AD706ARZ-REEL | Analog Devices Inc. | 2.445 | AD706ARZ-REELCT-ND | 7,97000 € | Similar |
| AD706ARZ-REEL7 | Analog Devices Inc. | 0 | AD706ARZ-REEL7CT-ND | 7,97000 € | Similar |
| AD706JRZ | Analog Devices Inc. | 0 | 505-AD706JRZ-ND | 7,45000 € | Similar |
| AD706JRZ-REEL | Analog Devices Inc. | 1.892 | AD706JRZ-REELCT-ND | 7,45000 € | Similar |


