
LMV824AIYPT | |
|---|---|
DigiKey Part Number | 497-LMV824AIYPTTR-ND - Tape & Reel (TR) 497-LMV824AIYPTCT-ND - Cut Tape (CT) 497-LMV824AIYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV824AIYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV824AIYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 300µA (x4 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,05880 € | 26,47 € |
| 100 | 0,94350 € | 94,35 € |
| 250 | 0,88856 € | 222,14 € |
| 500 | 0,85544 € | 427,72 € |
| 1.000 | 0,82818 € | 828,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,55585 € | 1.389,62 € |
| 5.000 | 0,54298 € | 2.714,90 € |
| 7.500 | 0,53653 € | 4.023,97 € |
| 12.500 | 0,52938 € | 6.617,25 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

