
LMV823IST | |
|---|---|
DigiKey Part Number | 497-12392-2-ND - Tape & Reel (TR) 497-12392-1-ND - Cut Tape (CT) 497-12392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV823IST |
Description | IC OPAMP GP 2 CIRCUIT 10MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LMV823IST Models |
Category | Current - Supply 300µA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 10-MiniSO |
Voltage - Input Offset 3.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV712MM/NOPB | Texas Instruments | 679 | LMV712MM/NOPBCT-ND | 1,78000 € | Similar |
| LMV712MMX/NOPB | Texas Instruments | 15.994 | LMV712MMX/NOPBCT-ND | 1,51000 € | Similar |
| LMV712Q1MM/NOPB | Texas Instruments | 33.419 | 296-LMV712Q1MM/NOPBCT-ND | 2,01000 € | Similar |
| LMV712Q1MMX/NOPB | Texas Instruments | 6.930 | 296-44246-2-ND | 1,32583 € | Similar |
| MAX4338EUB+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4338EUB+T-ND | 1,41355 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63800 € | 6,38 € |
| 25 | 0,57640 € | 14,41 € |
| 100 | 0,50800 € | 50,80 € |
| 250 | 0,47536 € | 118,84 € |
| 500 | 0,45568 € | 227,84 € |
| 1.000 | 0,43948 € | 439,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,44632 € | 1.785,28 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

