
LMV822AIST | |
|---|---|
DigiKey Part Number | 497-12387-2-ND - Tape & Reel (TR) 497-12387-1-ND - Cut Tape (CT) 497-12387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV822AIST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LMV822AIST Models |
Category | Current - Supply 300µA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 800 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7486FVM-TR | Rohm Semiconductor | 2.893 | BU7486FVMCT-ND | 0,65000 € | Similar |
| ISL28214FUZ | Renesas Electronics Corporation | 3.716 | ISL28214FUZ-ND | 1,39000 € | Similar |
| LMV772MM/NOPB | Texas Instruments | 1.474 | LMV772MM/NOPBCT-ND | 2,18000 € | Similar |
| LMV772MMX/NOPB | Texas Instruments | 7.061 | 296-44824-1-ND | 1,70000 € | Similar |
| LMV822MM/NOPB | Texas Instruments | 4.958 | LMV822MM/NOPBCT-ND | 1,90000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,55360 € | 13,84 € |
| 100 | 0,48760 € | 48,76 € |
| 250 | 0,45608 € | 114,02 € |
| 500 | 0,43708 € | 218,54 € |
| 1.000 | 0,42456 € | 424,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39795 € | 1.591,80 € |
| 8.000 | 0,38923 € | 3.113,84 € |
| 12.000 | 0,38486 € | 4.618,32 € |
| 20.000 | 0,38002 € | 7.600,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

