
LMV821AIYLT | |
|---|---|
DigiKey Part Number | 497-13668-2-ND - Tape & Reel (TR) 497-13668-1-ND - Cut Tape (CT) 497-13668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV821AIYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821AIYLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 300µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,94480 € | 23,62 € |
| 100 | 0,84050 € | 84,05 € |
| 250 | 0,79068 € | 197,67 € |
| 500 | 0,76064 € | 380,32 € |
| 1.000 | 0,73593 € | 735,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48242 € | 1.447,26 € |
| 6.000 | 0,47147 € | 2.828,82 € |
| 9.000 | 0,46599 € | 4.193,91 € |
| 15.000 | 0,45991 € | 6.898,65 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

