
LMV821AILT | |
|---|---|
DigiKey Part Number | 497-12089-2-ND - Tape & Reel (TR) 497-12089-1-ND - Cut Tape (CT) 497-12089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV821AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV821AILT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.9V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 60 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,60640 € | 15,16 € |
| 100 | 0,53500 € | 53,50 € |
| 250 | 0,50084 € | 125,21 € |
| 500 | 0,48024 € | 240,12 € |
| 1.000 | 0,46820 € | 468,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44237 € | 1.327,11 € |
| 6.000 | 0,43213 € | 2.592,78 € |
| 9.000 | 0,42700 € | 3.843,00 € |
| 15.000 | 0,42132 € | 6.319,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

