
LMV820ILT | |
|---|---|
DigiKey Part Number | 497-12087-2-ND - Tape & Reel (TR) 497-12087-1-ND - Cut Tape (CT) 497-12087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV820ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV820ILT Models |
Category | Voltage - Input Offset 3.5 mV |
Mfr | Current - Supply 300µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.9V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 60 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6283T-E/CH | Microchip Technology | 1.024 | MCP6283T-E/CHCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,59960 € | 14,99 € |
| 100 | 0,52880 € | 52,88 € |
| 250 | 0,49496 € | 123,74 € |
| 500 | 0,47458 € | 237,29 € |
| 1.000 | 0,45779 € | 457,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46546 € | 1.396,38 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

