
LMV358LIPT | |
|---|---|
DigiKey Part Number | 497-14061-2-ND - Tape & Reel (TR) 497-14061-1-ND - Cut Tape (CT) 497-14061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358LIPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358LIPT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 130µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 27 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARUZ | Analog Devices Inc. | 2.386 | 505-AD8542ARUZ-ND | 1,33000 € | Similar |
| AD8542ARUZ-REEL | Analog Devices Inc. | 4.846 | AD8542ARUZ-REELCT-ND | 1,33000 € | Similar |
| BU7242FVM-TR | Rohm Semiconductor | 23.031 | BU7242FVMCT-ND | 1,17000 € | Similar |
| BU7242SFVM-TR | Rohm Semiconductor | 2.972 | BU7242SFVMCT-ND | 1,28000 € | Similar |
| LMV358IPW | Texas Instruments | 18.964 | 296-33321-5-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,41200 € | 10,30 € |
| 100 | 0,36080 € | 36,08 € |
| 250 | 0,33640 € | 84,10 € |
| 500 | 0,32168 € | 160,84 € |
| 1.000 | 0,30956 € | 309,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29138 € | 1.165,52 € |
| 8.000 | 0,28462 € | 2.276,96 € |
| 12.000 | 0,28123 € | 3.374,76 € |
| 20.000 | 0,27749 € | 5.549,80 € |
| 28.000 | 0,27529 € | 7.708,12 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

