
LMV358IYPT | |
|---|---|
DigiKey Part Number | 497-10525-2-ND - Tape & Reel (TR) 497-10525-1-ND - Cut Tape (CT) 497-10525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV358IYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV358IYPT Models |
Category | Current - Supply 162µA |
Mfr | Current - Output / Channel 160 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.45V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 16 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20082DTBR2G | onsemi | 2.490 | 488-NCV20082DTBR2GCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,46920 € | 11,73 € |
| 100 | 0,41170 € | 41,17 € |
| 250 | 0,38436 € | 96,09 € |
| 500 | 0,36786 € | 183,93 € |
| 1.000 | 0,35455 € | 354,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33393 € | 1.335,72 € |
| 8.000 | 0,32636 € | 2.610,88 € |
| 12.000 | 0,32257 € | 3.870,84 € |
| 20.000 | 0,31837 € | 6.367,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


