Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358YDT

DigiKey Part Number
497-10177-2-ND - Tape & Reel (TR)
497-10177-1-ND - Cut Tape (CT)
497-10177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358YDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
0.6V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.1 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
2 mV
Base Product Number
Current - Supply
700µA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.846
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19200 €1,92 €
250,17040 €4,26 €
1000,14670 €14,67 €
2500,13532 €33,83 €
5000,12852 €64,26 €
1.0000,12290 €122,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11697 €292,43 €
5.0000,11339 €566,95 €
7.5000,11160 €837,00 €
12.5000,10961 €1.370,12 €
17.5000,10845 €1.897,88 €
25.0000,10733 €2.683,25 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €