
LM358WST | |
|---|---|
DigiKey Part Number | 497-14853-2-ND - Tape & Reel (TR) 497-14853-1-ND - Cut Tape (CT) 497-14853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358WST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM358WST Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 700µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904DMR2G | onsemi | 29.050 | LM2904DMR2GOSCT-ND | 2,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33080 € | 8,27 € |
| 100 | 0,28830 € | 28,83 € |
| 250 | 0,26812 € | 67,03 € |
| 500 | 0,25594 € | 127,97 € |
| 1.000 | 0,24590 € | 245,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23086 € | 923,44 € |
| 8.000 | 0,22527 € | 1.802,16 € |
| 12.000 | 0,22247 € | 2.669,64 € |
| 20.000 | 0,21936 € | 4.387,20 € |
| 28.000 | 0,21755 € | 6.091,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

