LM358N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 537
Unit Price: 5,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.793
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.054
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 73.636
Unit Price: 0,23000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 274.232
Unit Price: 0,21515 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 273
Unit Price: 12,94000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7
Unit Price: 12,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 64
Unit Price: 8,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 60
Unit Price: 14,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 101
Unit Price: 8,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 106
Unit Price: 8,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10
Unit Price: 9,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.774
Unit Price: 5,53000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358N

DigiKey Part Number
497-1592-5-ND
Manufacturer
Manufacturer Product Number
LM358N
Description
IC OPAMP GP 2 CIRCUIT 8MINI DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
LM358N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-Mini DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes