
LM324QT | |
|---|---|
DigiKey Part Number | 497-12005-2-ND - Tape & Reel (TR) 497-12005-1-ND - Cut Tape (CT) 497-12005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324QT |
Description | IC OPAMP GP 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM324QT Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 16-VFQFN Exposed Pad |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 16-QFN (3x3) |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,24440 € | 6,11 € |
| 100 | 0,21200 € | 21,20 € |
| 250 | 0,19640 € | 49,10 € |
| 500 | 0,18704 € | 93,52 € |
| 1.000 | 0,17935 € | 179,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16984 € | 509,52 € |
| 6.000 | 0,16518 € | 991,08 € |
| 9.000 | 0,16285 € | 1.465,65 € |
| 15.000 | 0,16026 € | 2.403,90 € |
| 21.000 | 0,15875 € | 3.333,75 € |
| 30.000 | 0,15730 € | 4.719,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


