Similar

LM301ADT | |
|---|---|
DigiKey Part Number | 497-7819-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM301ADT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM301ADT Models |
Category | Current - Supply 1.8mA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 70 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM301ADR2G | onsemi | 9.154 | 488-LM301ADR2GCT-ND | 0,35000 € | Similar |
| TL061ID | Rochester Electronics, LLC | 1.708 | 2156-TL061ID-ND | 0,97000 € | Similar |



