LM2931AV50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 429
Unit Price: 1,20000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 566
Unit Price: 1,20000 €
Datasheet

Similar


onsemi
In Stock: 95
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 16.059
Unit Price: 1,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.751
Unit Price: 1,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.294
Unit Price: 1,55000 €
Datasheet

Similar


Microchip Technology
In Stock: 101
Unit Price: 2,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 820
Unit Price: 3,22000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931AV50

DigiKey Part Number
497-1565-5-ND
Manufacturer
Manufacturer Product Number
LM2931AV50
Description
IC REG LINEAR 5V 100MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
30 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Current Limit, Thermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes