LM2904WHD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3.217
Unit Price: 0,84000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.402
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.995
Unit Price: 0,86000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: 0,54217 €
Datasheet

Similar


Texas Instruments
In Stock: 22.415
Unit Price: 0,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 63.488
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.317
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.649
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.321
Unit Price: 0,57000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.590
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.903
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 67.136
Unit Price: 0,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 104
Unit Price: 0,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.957
Unit Price: 0,57000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904WHD

DigiKey Part Number
LM2904WHD-ND
Manufacturer
Manufacturer Product Number
LM2904WHD
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types