
LM2904BYPT | |
|---|---|
DigiKey Part Number | 497-LM2904BYPTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2904BYPT |
Description | LM2904BYPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904BYPT Models |
Category | Current - Supply 350µA (x2 Channels) |
Mfr | Current - Output / Channel 32 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.75V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 150 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 4 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,14986 € | 1.198,88 € |
| Unit Price without VAT: | 0,14986 € |
|---|---|
| Unit Price with VAT: | 0,17833 € |

