
LM2904AWYPT | |
|---|---|
DigiKey Part Number | 497-18716-2-ND - Tape & Reel (TR) 497-18716-1-ND - Cut Tape (CT) 497-18716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904AWYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904AWYPT Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904AVQPWR | Texas Instruments | 1.139 | 296-LM2904AVQPWRCT-ND | 0,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24680 € | 6,17 € |
| 100 | 0,21420 € | 21,42 € |
| 250 | 0,19848 € | 49,62 € |
| 500 | 0,18906 € | 94,53 € |
| 1.000 | 0,18128 € | 181,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13474 € | 538,96 € |
| 8.000 | 0,13115 € | 1.049,20 € |
| 12.000 | 0,12936 € | 1.552,32 € |
| 20.000 | 0,12737 € | 2.547,40 € |
| 28.000 | 0,12620 € | 3.533,60 € |
| 40.000 | 0,12509 € | 5.003,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

