
LM2902YQ5T | |
|---|---|
DigiKey Part Number | 497-LM2902YQ5T-ND |
Manufacturer | |
Manufacturer Product Number | LM2902YQ5T |
Description | LM2902YQ5T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2902YQ5T Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Bulk | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 16-VFQFN Exposed Pad |
Current - Input Bias 20 nA | Supplier Device Package 16-QFN (3x3) |
Voltage - Input Offset 2 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20994 € | 1.259,64 € |
| Unit Price without VAT: | 0,20994 € |
|---|---|
| Unit Price with VAT: | 0,24983 € |

