LM2902HD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.871
Unit Price: 0,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 836
Unit Price: 1,60000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.104
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 110.447
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 17.061
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.469
Unit Price: 0,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,11791 €
Datasheet

Similar


onsemi
In Stock: 3.487
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 39.109
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.572
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.922
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.511
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.104
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.175
Unit Price: 0,41000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902HD

DigiKey Part Number
LM2902HD-ND
Manufacturer
Manufacturer Product Number
LM2902HD
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
-
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types