
LM258QT | |
|---|---|
DigiKey Part Number | 497-14859-2-ND - Tape & Reel (TR) 497-14859-1-ND - Cut Tape (CT) 497-14859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258QT |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM258QT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-UFDFN Exposed Pad |
Current - Input Bias 20 nA | Supplier Device Package 8-DFN (2x2) |
Voltage - Input Offset 5 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,26280 € | 6,57 € |
| 100 | 0,22810 € | 22,81 € |
| 250 | 0,21160 € | 52,90 € |
| 500 | 0,20164 € | 100,82 € |
| 1.000 | 0,19342 € | 193,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18329 € | 549,87 € |
| 6.000 | 0,17833 € | 1.069,98 € |
| 9.000 | 0,17585 € | 1.582,65 € |
| 15.000 | 0,17309 € | 2.596,35 € |
| 21.000 | 0,17149 € | 3.601,29 € |
| 30.000 | 0,16994 € | 5.098,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


