LM258AWYDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3.990
Unit Price: 0,25000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 225
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.302
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,15692 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: 0,54217 €
Datasheet

Similar


Texas Instruments
In Stock: 22.415
Unit Price: 0,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.040
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 688
Unit Price: 0,21000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 211
Unit Price: 8,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,00367 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 945
Unit Price: 6,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,86027 €
Datasheet

Similar


Texas Instruments
In Stock: 130.121
Unit Price: 2,02000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258AWYDT

DigiKey Part Number
LM258AWYDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM258AWYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
1 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes