
LM258APT | |
|---|---|
DigiKey Part Number | 497-6432-2-ND - Tape & Reel (TR) 497-6432-1-ND - Cut Tape (CT) 497-6432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258APT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM258APT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76600 € | 7,66 € |
| 25 | 0,69240 € | 17,31 € |
| 100 | 0,61240 € | 61,24 € |
| 250 | 0,57420 € | 143,55 € |
| 500 | 0,55114 € | 275,57 € |
| 1.000 | 0,54057 € | 540,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50370 € | 2.014,80 € |
| 8.000 | 0,49312 € | 3.944,96 € |
| 12.000 | 0,48783 € | 5.853,96 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

