Similar
Similar
Similar
Similar
Similar

LM248D | |
|---|---|
DigiKey Part Number | LM248DST-ND |
Manufacturer | |
Manufacturer Product Number | LM248D |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM248D Models |
Category | Current - Supply 2.1mA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 44 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SO |
Current - Input Bias 30 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS324AMTR-E1 | Diodes Incorporated | 3.494 | 31-AS324AMTR-E1CT-ND | 0,65000 € | Similar |
| AS324AMTR-G1 | Diodes Incorporated | 3.989 | 31-AS324AMTR-G1CT-ND | 0,27000 € | Similar |
| AS324MTR-E1 | Diodes Incorporated | 3.098 | AS324MTR-E1DICT-ND | 0,63000 € | Similar |
| AS324MTR-G1 | Diodes Incorporated | 2.875 | 31-AS324MTR-G1CT-ND | 0,24000 € | Similar |
| LF444CM/NOPB | Texas Instruments | 1.389 | LF444CM/NOPB-ND | 1,91000 € | Similar |





