Similar
Similar
Similar
Similar

LM224N | |
|---|---|
DigiKey Part Number | 497-1547-5-ND |
Manufacturer | |
Manufacturer Product Number | LM224N |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-DIP |
Datasheet | Datasheet |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.4V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-DIP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF444ACN/NOPB | Texas Instruments | 242 | LF444ACN/NOPB-ND | 3,43000 € | Similar |
| LM224AN | Texas Instruments | 7.457 | 296-33305-5-ND | 0,55000 € | Similar |
| LM224KAN | Texas Instruments | 721 | 296-18434-5-ND | 0,63000 € | Similar |
| LM224KN | Texas Instruments | 971 | 296-18436-5-ND | 0,63000 € | Similar |
| LM224N | Texas Instruments | 258 | 296-7030-5-ND | 0,56000 € | Similar |




