Similar

LM219N | |
|---|---|
DigiKey Part Number | 497-7323-5-ND |
Manufacturer | |
Manufacturer Product Number | LM219N |
Description | IC COMPARATOR 2 GEN PUR 14DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Emitter, TTL 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | LM219N Models |
Category | Voltage - Input Offset (Max) 4mV @ ±15V |
Manufacturer STMicroelectronics | Current - Input Bias (Max) 0.5µA @ ±15V |
Packaging Tube | Current - Quiescent (Max) 11.5mA |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type Open-Collector, Open-Emitter, TTL | Supplier Device Package 14-DIP |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM319N/NOPB | Texas Instruments | 1.213 | LM319NNS/NOPB-ND | 2,20000 € | Similar |


