Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM319N/NOPB

DigiKey Part Number
LM319NNS/NOPB-ND
Manufacturer
Manufacturer Product Number
LM319N/NOPB
Description
IC COMPARATOR 2 GEN PUR 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM319N/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
8mV @ ±15V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
1µA @ ±15V
Packaging
Tube
Current - Quiescent (Max)
12.5mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
14-DIP (0.300", 7.62mm)
Number of Elements
2
Mounting Type
Through Hole
Output Type
DTL, Open-Collector, Open-Emitter, RTL, TTL
Supplier Device Package
14-PDIP
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.167
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,40000 €2,40 €
101,78700 €17,87 €
251,63520 €40,88 €
1001,46770 €146,77 €
2501,38780 €346,95 €
5001,33972 €669,86 €
1.0001,30011 €1.300,11 €
2.5001,25830 €3.145,75 €
5.0001,23310 €6.165,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,85600 €