Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM158YDT | |
|---|---|
DigiKey Part Number | 497-10204-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM158YDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 700µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | 4,16000 € | Similar |
| BA3472F-E2 | Rohm Semiconductor | 1.076 | BA3472F-E2CT-ND | 1,93000 € | Similar |
| BA4560YF-MGE2 | Rohm Semiconductor | 326 | BA4560YF-MGE2CT-ND | 0,58000 € | Similar |
| BA4580RF-E2 | Rohm Semiconductor | 3.776 | BA4580RF-E2CT-ND | 0,47000 € | Similar |
| LM258AMDREP | Texas Instruments | 8.401 | 296-22163-1-ND | 2,47000 € | Similar |








