


LK112SM18TR | |
|---|---|
DigiKey Part Number | 497-7811-2-ND - Tape & Reel (TR) 497-7811-1-ND - Cut Tape (CT) 497-7811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LK112SM18TR |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LK112SM18TR Models |
Category | Current - Quiescent (Iq) 250 µA |
Mfr | PSRR 55dB (400Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 14V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LK112SM18TR | STMicroelectronics | 2.990 | 497-7811-1-ND | 0,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56100 € | 5,61 € |
| 25 | 0,50560 € | 12,64 € |
| 100 | 0,44440 € | 44,44 € |
| 250 | 0,41528 € | 103,82 € |
| 500 | 0,39772 € | 198,86 € |
| 1.000 | 0,38478 € | 384,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36539 € | 1.096,17 € |
| 6.000 | 0,35664 € | 2.139,84 € |
| 9.000 | 0,35227 € | 3.170,43 € |
| 15.000 | 0,34741 € | 5.211,15 € |
| 21.000 | 0,34458 € | 7.236,18 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

