


LF25CDT-TR | |
|---|---|
DigiKey Part Number | 497-6449-2-ND - Tape & Reel (TR) 497-6449-1-ND - Cut Tape (CT) 497-6449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF25CDT-TR |
Description | IC REG LINEAR 2.5V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF25CDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Obsolete | PSRR 82dB ~ 65dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF25ABDT-TR | STMicroelectronics | 1.156 | 497-5223-1-ND | 1,20000 € | Parametric Equivalent |
| MC33275DT-2.5RKG | onsemi | 1.815 | 488-MC33275DT-2.5RKGCT-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51988 € | 1.299,70 € |
| 5.000 | 0,48954 € | 2.447,70 € |
| 7.500 | 0,47423 € | 3.556,72 € |
| 12.500 | 0,45719 € | 5.714,88 € |
| 17.500 | 0,44717 € | 7.825,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,77200 € | 7,72 € |
| 25 | 0,69880 € | 17,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,67800 € | 16,95 € |
| 100 | 0,59980 € | 59,98 € |
| 250 | 0,56232 € | 140,58 € |
| 500 | 0,53974 € | 269,87 € |
| 1.000 | 0,52116 € | 521,16 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

