


LF25ABDT-TR | |
|---|---|
DigiKey Part Number | 497-5223-2-ND - Tape & Reel (TR) 497-5223-1-ND - Cut Tape (CT) 497-5223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF25ABDT-TR |
Description | IC REG LINEAR 2.5V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF25ABDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Obsolete | PSRR 82dB ~ 65dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF25CDT-TR | STMicroelectronics | 94 | 497-6449-1-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59941 € | 1.498,53 € |
| 5.000 | 0,56573 € | 2.828,65 € |
| 7.500 | 0,54875 € | 4.115,62 € |
| 12.500 | 0,52982 € | 6.622,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,90000 € | 9,00 € |
| 25 | 0,81520 € | 20,38 € |
| 100 | 0,72300 € | 72,30 € |
| 250 | 0,67892 € | 169,73 € |
| 500 | 0,65238 € | 326,19 € |
| 1.000 | 0,63052 € | 630,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87300 € | 8,73 € |
| 25 | 0,79160 € | 19,79 € |
| 100 | 0,70190 € | 70,19 € |
| 250 | 0,65916 € | 164,79 € |
| 500 | 0,63338 € | 316,69 € |
| 1.000 | 0,61216 € | 612,16 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

