MFR Recommended

LET9120 | |
|---|---|
DigiKey Part Number | 497-12848-ND |
Manufacturer | |
Manufacturer Product Number | LET9120 |
Description | RF MOSFET LDMOS 32V M246 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 400 mA 860MHz 18dB 150W M246 |
Category | Current Rating (Amps) 18A |
Manufacturer STMicroelectronics | Current - Test 400 mA |
Packaging Tray | Power - Output 150W |
Part Status Obsolete | Voltage - Rated 80 V |
Technology LDMOS | Package / Case M246 |
Frequency 860MHz | Supplier Device Package M246 |
Gain 18dB | Base Product Number |
Voltage - Test 32 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF3L05150CB4 | STMicroelectronics | 0 | 497-RF3L05150CB4CT-ND | 168,33000 € | MFR Recommended |


