
RF3L05150CB4 | |
|---|---|
DigiKey Part Number | 497-RF3L05150CB4TR-ND - Tape & Reel (TR) 497-RF3L05150CB4CT-ND - Cut Tape (CT) 497-RF3L05150CB4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF3L05150CB4 |
Description | RF MOSFET LDMOS 28V LBB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 1GHz 23dB 150W LBB |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2.5A |
Manufacturer STMicroelectronics | Current - Test 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 150W |
Part Status Active | Voltage - Rated 90 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1GHz | Package / Case LBB |
Gain 23dB | Supplier Device Package LBB |
Voltage - Test 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,33000 € | 168,33 € |
| 10 | 143,45100 € | 1.434,51 € |
| 25 | 142,74080 € | 3.568,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 130,41290 € | 13.041,29 € |
| Unit Price without VAT: | 168,33000 € |
|---|---|
| Unit Price with VAT: | 200,31270 € |

