
LDQ40PURY | |
|---|---|
DigiKey Part Number | 497-LDQ40PURY-ND |
Manufacturer | |
Manufacturer Product Number | LDQ40PURY |
Description | IC REG LIN POS ADJ 250MA 6-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LDQ40PURY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57800 € | 5,78 € |
| 25 | 0,52080 € | 13,02 € |
| 100 | 0,45850 € | 45,85 € |
| 250 | 0,42868 € | 107,17 € |
| 500 | 0,41070 € | 205,35 € |
| 1.000 | 0,39590 € | 395,90 € |
| 3.000 | 0,37761 € | 1.132,83 € |
| 6.000 | 0,36867 € | 2.212,02 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |







