


LDK220M-R | |
|---|---|
DigiKey Part Number | 497-14828-2-ND - Tape & Reel (TR) 497-14828-1-ND - Cut Tape (CT) 497-14828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220M-R |
Description | IC REG LIN POS ADJ 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK220M-R Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 45dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.35V @ 200mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,18560 € | 4,64 € |
| 100 | 0,15990 € | 15,99 € |
| 250 | 0,14776 € | 36,94 € |
| 500 | 0,14040 € | 70,20 € |
| 1.000 | 0,13434 € | 134,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12685 € | 380,55 € |
| 6.000 | 0,12318 € | 739,08 € |
| 9.000 | 0,12135 € | 1.092,15 € |
| 15.000 | 0,11931 € | 1.789,65 € |
| 21.000 | 0,11812 € | 2.480,52 € |
| 30.000 | 0,11698 € | 3.509,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


