
BLM21AG471SN1D | |
|---|---|
DigiKey Part Number | 490-1039-2-ND - Tape & Reel (TR) 490-1039-1-ND - Cut Tape (CT) 490-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG471SN1D |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 700mA 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG471SN1D Models |
Category | DC Resistance (DCR) (Max) 190mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08480 € | 2,12 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,06790 € | 6,79 € |
| 250 | 0,05828 € | 14,57 € |
| 500 | 0,05162 € | 25,81 € |
| 1.000 | 0,04547 € | 45,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03346 € | 133,84 € |
| 8.000 | 0,03028 € | 242,24 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


