LDK130PU33R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 41.634
Unit Price: 0,46000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK130PU33R

DigiKey Part Number
497-14261-2-ND - Tape & Reel (TR)
497-14261-1-ND - Cut Tape (CT)
497-14261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK130PU33R
Description
IC REG LINEAR 3.3V 300MA 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3)
Datasheet
 Datasheet
EDA/CAD Models
LDK130PU33R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
Current - Supply (Max)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-XFDFN
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-DFN (1.2x1.3)
Voltage Dropout (Max)
0.4V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1700T-3302E/MAYMicrochip Technology41.634MCP1700T-3302E/MAYCT-ND0,46000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,21500 €2,15 €
250,19080 €4,77 €
1000,16470 €16,47 €
2500,15216 €38,04 €
5000,14460 €72,30 €
1.0000,13838 €138,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13070 €392,10 €
6.0000,12695 €761,70 €
9.0000,12506 €1.125,54 €
15.0000,12298 €1.844,70 €
21.0000,12176 €2.556,96 €
30.0000,12059 €3.617,70 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €