


LDK130PU18R | |
|---|---|
DigiKey Part Number | 497-14257-2-ND - Tape & Reel (TR) 497-14257-1-ND - Cut Tape (CT) 497-14257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130PU18R |
Description | IC REG LINEAR 1.8V 300MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK130PU18R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-DFN (1.2x1.3) |
Voltage Dropout (Max) 0.4V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1700T-1802E/MAY | Microchip Technology | 1.624 | MCP1700T-1802E/MAYCT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26120 € | 6,53 € |
| 100 | 0,22680 € | 22,68 € |
| 250 | 0,21032 € | 52,58 € |
| 500 | 0,20042 € | 100,21 € |
| 1.000 | 0,19227 € | 192,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12967 € | 389,01 € |
| 6.000 | 0,12594 € | 755,64 € |
| 9.000 | 0,12407 € | 1.116,63 € |
| 15.000 | 0,12200 € | 1.830,00 € |
| 21.000 | 0,12079 € | 2.536,59 € |
| 30.000 | 0,11963 € | 3.588,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

