Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK130PU10R

DigiKey Part Number
497-14254-2-ND - Tape & Reel (TR)
497-14254-1-ND - Cut Tape (CT)
497-14254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK130PU10R
Description
IC REG LINEAR 1V 300MA 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3)
Datasheet
 Datasheet
EDA/CAD Models
LDK130PU10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
Current - Supply (Max)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-XFDFN
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
6-DFN (1.2x1.3)
Voltage Dropout (Max)
0.4V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,13418 €805,08 €
Unit Price without VAT:0,13418 €
Unit Price with VAT:0,15967 €