


LDK130PU10R | |
|---|---|
DigiKey Part Number | 497-14254-2-ND - Tape & Reel (TR) 497-14254-1-ND - Cut Tape (CT) 497-14254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130PU10R |
Description | IC REG LINEAR 1V 300MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK130PU10R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN |
Voltage - Output (Min/Fixed) 1V | Supplier Device Package 6-DFN (1.2x1.3) |
Voltage Dropout (Max) 0.4V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,13418 € | 805,08 € |
| Unit Price without VAT: | 0,13418 € |
|---|---|
| Unit Price with VAT: | 0,15967 € |

