


LDK130C32R | |
|---|---|
DigiKey Part Number | 497-14017-2-ND - Tape & Reel (TR) 497-14017-1-ND - Cut Tape (CT) 497-14017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130C32R |
Description | IC REG LIN 3.2V 300MA SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130C32R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 120 µA | |
PSRR | 55dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,12381 € | 742,86 € |
| Unit Price without VAT: | 0,12381 € |
|---|---|
| Unit Price with VAT: | 0,14733 € |

