Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-323-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK130C29R

DigiKey Part Number
497-14686-2-ND - Tape & Reel (TR)
497-14686-1-ND - Cut Tape (CT)
497-14686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK130C29R
Description
IC REG LIN 2.9V 300MA SOT-323-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
LDK130C29R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
120 µA
PSRR
55dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-323-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.838
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35100 €3,51 €
250,31440 €7,86 €
1000,27380 €27,38 €
2500,25464 €63,66 €
5000,24300 €121,50 €
1.0000,23345 €233,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12747 €382,41 €
6.0000,12381 €742,86 €
9.0000,12197 €1.097,73 €
15.0000,11994 €1.799,10 €
21.0000,11875 €2.493,75 €
30.0000,11761 €3.528,30 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €