Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-323-5
SOT-323-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK130C12R

DigiKey Part Number
497-13703-2-ND - Tape & Reel (TR)
497-13703-1-ND - Cut Tape (CT)
497-13703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK130C12R
Description
IC REG LIN 1.2V 300MA SOT-323-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
LDK130C12R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
Current - Supply (Max)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-323-5
Voltage Dropout (Max)
0.4V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 746
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35700 €3,57 €
250,31960 €7,99 €
1000,27860 €27,86 €
2500,25900 €64,75 €
5000,24718 €123,59 €
1.0000,23745 €237,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13311 €399,33 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €