Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDH40PURY

DigiKey Part Number
497-LDH40PURYTR-ND - Tape & Reel (TR)
497-LDH40PURYCT-ND - Cut Tape (CT)
497-LDH40PURYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDH40PURY
Description
IC REG LIN POS ADJ 200MA 6-DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
1V @ 200mA
Current - Output
Current - Supply (Max)
500 µA
PSRR
70dB ~ 65dB (1kHz)
Control Features
Current Limit, Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,62300 €6,23 €
250,56200 €14,05 €
1000,49540 €49,54 €
2500,46356 €115,89 €
5000,44432 €222,16 €
1.0000,42851 €428,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40897 €1.226,91 €
6.0000,39941 €2.396,46 €
9.0000,39462 €3.551,58 €
15.0000,38932 €5.839,80 €
21.0000,38621 €8.110,41 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €