
LDH40PUR | |
|---|---|
DigiKey Part Number | 497-LDH40PURTR-ND - Tape & Reel (TR) 497-LDH40PURCT-ND - Cut Tape (CT) 497-LDH40PURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDH40PUR |
Description | 200 MA LOW DROPOUT LDO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1V @ 200mA |
Mfr | Current - Output |
Series | Current - Supply (Max) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 65dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-DFN (2x2) |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,50280 € | 12,57 € |
| 100 | 0,44190 € | 44,19 € |
| 250 | 0,41288 € | 103,22 € |
| 500 | 0,39540 € | 197,70 € |
| 1.000 | 0,38243 € | 382,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36322 € | 1.089,66 € |
| 6.000 | 0,35453 € | 2.127,18 € |
| 9.000 | 0,35017 € | 3.151,53 € |
| 15.000 | 0,34534 € | 5.180,10 € |
| 21.000 | 0,34252 € | 7.192,92 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


