


LD59015C12R | |
|---|---|
DigiKey Part Number | 497-13239-2-ND - Tape & Reel (TR) 497-13239-1-ND - Cut Tape (CT) 497-13239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD59015C12R |
Description | IC REG LIN 1.2V 150MA SOT-323-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD59015C12R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 110 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Last Time Buy | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-323-5 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV70012DCKR | Texas Instruments | 1.733 | 296-27438-1-ND | 0,20000 € | Similar |
| TLV70012DCKT | Texas Instruments | 13.283 | 296-TLV70012DCKTCT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,35000 € | 8,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26007 € | 780,21 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

